345-056-524-478

Heilind Number:EDA345-056-524-478
Manufacturer:EDAC
Manufacturer Number:345-056-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-478

Detailed Description

Enhance your PCB connections with this high-quality green Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 56 positions, it ensures efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.