345-056-524-488

Heilind Number:EDA345-056-524-488
Manufacturer:EDAC
Manufacturer Number:345-056-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board Card Edge Connector. Featuring 56 positions in a single row, it offers seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and stability. Elevate your PCB design with this essential component.