345-056-524-504

Heilind Number:EDA345-056-524-504
Manufacturer:EDAC
Manufacturer Number:345-056-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 56 positions with a row spacing of 0.2 inches, ensuring seamless connectivity for your devices. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a pitch of 0.1 inches and straight mount orientation, installation is a breeze. Its copper alloy contact material and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Upgrade your electronics setup with this essential connector.