345-056-524-507

Heilind Number:EDA345-056-524-507
Manufacturer:EDAC
Manufacturer Number:345-056-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-507

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board-To-Board PCB Connector. Designed for seamless integration, it features 56 positions across 2 rows, ensuring ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs.