345-056-524-512

Heilind Number:EDA345-056-524-512
Manufacturer:EDAC
Manufacturer Number:345-056-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-512

Detailed Description

Enhance circuit board connectivity with this efficient Board To Board PCB Connector, ideal for applications requiring a reliable and durable connection. Designed with precision, it features two rows of 56 positions each, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a stable and space-saving solution. Elevate your PCB design with this essential component.