345-056-524-558

Heilind Number:EDA345-056-524-558
Manufacturer:EDAC
Manufacturer Number:345-056-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-558

Detailed Description

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector. Featuring 56 positions spread across 2 rows with a pitch of 0.1 inches, it ensures precise and secure connections. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing long-term performance. With a straight mount orientation, it seamlessly integrates into your PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connections with this essential component for seamless data transmission.