345-056-524-588

Heilind Number:EDA345-056-524-588
Manufacturer:EDAC
Manufacturer Number:345-056-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-588

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 56 positions each, ensuring reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability and safety. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Upgrade your connectivity solutions with this versatile and robust connector.