345-056-524-602

Heilind Number:EDA345-056-524-602
Manufacturer:EDAC
Manufacturer Number:345-056-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-602

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering reliable power transmission with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use even in demanding environments. With 56 positions and a pitch of .1 inch, it offers ample room for multiple connections, making it ideal for complex circuitry. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.