345-056-524-603

Heilind Number:EDA345-056-524-603
Manufacturer:EDAC
Manufacturer Number:345-056-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 56 positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees robust protection. With a contact material of copper alloy, it offers optimal conductivity. Its straight mount orientation allows for easy installation, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.