345-056-524-604

Heilind Number:EDA345-056-524-604
Manufacturer:EDAC
Manufacturer Number:345-056-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. With a sleek, green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring 56 positions in a single row, and an amperage of 3A, this connector offers reliable power and signal transmission. The contact material, Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment during assembly. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. The straight mount orientation facilitates easy installation. Upgrade your electronic devices with this essential connector for seamless performance.