345-056-524-607

Heilind Number:EDA345-056-524-607
Manufacturer:EDAC
Manufacturer Number:345-056-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-607

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 56 positions in a single row layout, it ensures efficient signal transmission with a low contact resistance, thanks to its durable copper alloy contacts. The UL 94V-0 thermoplastic polyester housing guarantees robust protection and compliance with industry safety standards. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Whether you're a professional or a DIY enthusiast, this card edge connector is a must-have component for achieving optimal performance in your designs.