345-056-524-608

Heilind Number:EDA345-056-524-608
Manufacturer:EDAC
Manufacturer Number:345-056-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row with a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation, it's perfect for various electronic applications, delivering efficient power transmission with an amperage of 3A. Elevate your connectivity solutions with this essential component.