345-056-524-612

Heilind Number:EDA345-056-524-612
Manufacturer:EDAC
Manufacturer Number:345-056-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-612

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a robust UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable and efficient power delivery. With 56 positions and a .1-inch pitch, it offers ample room for secure connections. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.