345-056-524-658

Heilind Number:EDA345-056-524-658
Manufacturer:EDAC
Manufacturer Number:345-056-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green Board To Board PCB Connector. Featuring a single row with 56 positions, it offers seamless integration for efficient circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a dependable solution for your PCB assembly needs.