345-056-524-678

Heilind Number:EDA345-056-524-678
Manufacturer:EDAC
Manufacturer Number:345-056-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-678

Detailed Description

Efficiently connect your circuit boards with this high-quality Board To Board PCB Connector. Featuring 56 positions in a single row, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic connections with this essential component.