345-056-524-688

Heilind Number:EDA345-056-524-688
Manufacturer:EDAC
Manufacturer Number:345-056-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-688

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, offering optimal versatility for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effectively in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether for prototyping or production, this straight mount connector is the perfect choice for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.