345-056-524-804

Heilind Number:EDA345-056-524-804
Manufacturer:EDAC
Manufacturer Number:345-056-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. With a durable housing made of UL 94V-0 Thermoplastic Polyester and corrosion-resistant Copper Alloy contacts, this connector ensures reliable power transmission. Featuring two rows of 56 positions each, with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your circuit board. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your electronic setup with this essential connector, perfect for a range of applications.