345-056-524-807

Heilind Number:EDA345-056-524-807
Manufacturer:EDAC
Manufacturer Number:345-056-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-807

Detailed Description

Enhance your PCB connections with this versatile Board to Board Card Edge Connector. With a total of 56 positions spread across two rows, it offers ample room for secure and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.1-inch pitch make it easy to integrate into your existing setup. Upgrade your connectivity with this essential component.