345-056-524-808

Heilind Number:EDA345-056-524-808
Manufacturer:EDAC
Manufacturer Number:345-056-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-808

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for optimum performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 56 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-quality connector for seamless and efficient performance.