345-056-524-878

Heilind Number:EDA345-056-524-878
Manufacturer:EDAC
Manufacturer Number:345-056-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 56 positions across two rows, this essential component ensures seamless data transmission in your electronic systems. Crafted with precision in mind, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in every application. With copper alloy contacts and an amperage of 3A, reliability is at the core of its design. Suitable for a wide range of operating environments, from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation for easy integration and let your systems thrive with enhanced connectivity. Elevate your PCB design with this high-quality connector, a must-have in any electronic setup.