345-056-525-107

Heilind Number:EDA345-056-525-107
Manufacturer:EDAC
Manufacturer Number:345-056-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 56 positions in a single row, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in any environment, with a wide operating temperature range from -40 to 105 °C. Each contact is made of Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mounting orientation, it is easy to install in your PCB setup. Perfect for various applications, this green connector with a 3A amperage rating is a must-have for your electronic projects.