345-056-525-108

Heilind Number:EDA345-056-525-108
Manufacturer:EDAC
Manufacturer Number:345-056-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 56 positions in a single row, this connector ensures seamless data transfer within your circuitry. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional in the industry or a DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup today and experience superior performance.