345-056-525-112

Heilind Number:EDA345-056-525-112
Manufacturer:EDAC
Manufacturer Number:345-056-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-112

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector in a vibrant Green hue. Designed for precision and durability, this essential component features 56 positions in a single row, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it an indispensable solution for your PCB connectivity needs. Elevate your electronic projects with this essential component.