345-056-525-178

Heilind Number:EDA345-056-525-178
Manufacturer:EDAC
Manufacturer Number:345-056-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 56 positions, it ensures seamless data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it facilitates efficient power delivery at an amperage of 3A. Designed for straight mount orientation, this connector offers easy installation onto PCBs. Its operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions, ideal for a range of applications in the electronics industry. Upgrade your connectivity solutions with this reliable and versatile component.