345-056-525-188

Heilind Number:EDA345-056-525-188
Manufacturer:EDAC
Manufacturer Number:345-056-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-188

Detailed Description

Enhance connectivity with our versatile Board-to-Board PCB Connector, featuring 56 positions for seamless data transmission. Crafted with precision, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal performance in your circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a straight mount orientation and copper alloy contact material, this connector offers reliability and stability for your electronic applications.Upgrade your setup with this essential component for efficient and secure connections.