345-056-525-202

Heilind Number:EDA345-056-525-202
Manufacturer:EDAC
Manufacturer Number:345-056-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 56 positions, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. The contact material, made of copper alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Ideal for professionals in the electronics industry, this connector is a vital component for seamless PCB connections.