345-056-525-203

Heilind Number:EDA345-056-525-203
Manufacturer:EDAC
Manufacturer Number:345-056-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it's not just about style – the UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. With two rows of copper alloy contacts, offering a total of 56 positions, this connector guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for any electronic setup. Upgrade your connections with this top-of-the-line connector.