345-056-525-204

Heilind Number:EDA345-056-525-204
Manufacturer:EDAC
Manufacturer Number:345-056-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-204

Detailed Description

Enhance your PCB connectivity with our dual-row, 56-position board-to-board connector. Featuring a compact pitch of .1 inch and a row spacing of .2 inch, this connector ensures seamless integration for your electronic projects. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Trust in our connector to streamline your PCB assembly process and maintain secure connections. Elevate your project's performance with this essential component.