345-056-525-207

Heilind Number:EDA345-056-525-207
Manufacturer:EDAC
Manufacturer Number:345-056-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable operation but also adds a touch of color to your PCB layout. With two rows of 56 positions each, this connector offers ample connectivity for your circuitry. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it is easy to install on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your devices with this essential component for seamless data transfer and power distribution.