345-056-525-402

Heilind Number:EDA345-056-525-402
Manufacturer:EDAC
Manufacturer Number:345-056-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, it effortlessly bridges communication between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of style to your devices. Upgrade your connections with this essential component.