345-056-525-403

Heilind Number:EDA345-056-525-403
Manufacturer:EDAC
Manufacturer Number:345-056-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-403

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector in a vibrant green hue. Featuring a single row design with 56 positions, it ensures seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal space efficiency on your PCB. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for a range of applications, this connector is a must-have component for your electronic projects.