345-056-525-404

Heilind Number:EDA345-056-525-404
Manufacturer:EDAC
Manufacturer Number:345-056-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-404

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 56 positions, ensuring optimal performance in your electronic assemblies. With a low amperage rating of 3A, it guarantees safe and efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers durability and reliability in a wide operating temperature range from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation, while the straight mount orientation ensures a secure fit. Elevate your connection standards with this essential component for your electronic projects.