345-056-525-407

Heilind Number:EDA345-056-525-407
Manufacturer:EDAC
Manufacturer Number:345-056-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features 56 positions with a precise pitch of .1 inch, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity for enhanced performance. With a straight mount orientation and a compact single-row design, this connector is perfect for space-saving applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component, ideal for professionals and DIY enthusiasts alike.