345-056-525-408

Heilind Number:EDA345-056-525-408
Manufacturer:EDAC
Manufacturer Number:345-056-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-408

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, it offers seamless integration for efficient circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise positioning on your PCB. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and vibrant green color make it easy to identify and install, streamlining your assembly process. Upgrade your connectivity solutions with this essential component, perfect for professionals and hobbyists alike.