345-056-525-458

Heilind Number:EDA345-056-525-458
Manufacturer:EDAC
Manufacturer Number:345-056-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-458

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a compact single-row design with 56 positions, ensuring seamless transmission of data. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.