345-056-525-478

Heilind Number:EDA345-056-525-478
Manufacturer:EDAC
Manufacturer Number:345-056-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-478

Detailed Description

Enhance your PCB connectivity with our innovative Green Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With 56 positions and a compact .1-inch pitch, it offers high-density connectivity for your electronic components. Crafted with Copper Alloy contacts, it guarantees superior conductivity for optimal performance. Its straight mount orientation and 1-row configuration facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.