345-056-525-488

Heilind Number:EDA345-056-525-488
Manufacturer:EDAC
Manufacturer Number:345-056-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions with a 0.1-inch pitch, this straight-mount connector ensures seamless signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material offers superior conductivity, while the single-row design optimizes space on your PCB. Trust in this green-colored connector for efficient and secure card edge connections, essential for the seamless functioning of your electronic systems.