345-056-525-503

Heilind Number:EDA345-056-525-503
Manufacturer:EDAC
Manufacturer Number:345-056-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-503

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for both standard and challenging applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your PCB connectivity needs. Elevate your system's performance with this top-quality connector.