345-056-525-504

Heilind Number:EDA345-056-525-504
Manufacturer:EDAC
Manufacturer Number:345-056-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for efficiency, it features 56 positions with a dual-row layout, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in challenging environments. Crafted with precision, the contact material is copper alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your connectivity solutions with this reliable and versatile connector.