345-056-525-512

Heilind Number:EDA345-056-525-512
Manufacturer:EDAC
Manufacturer Number:345-056-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With 56 positions spread across two rows, it offers ample connectivity options for efficient PCB assembly. The contact material, Copper Alloy, guarantees stable and secure connections, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your system with this essential component for seamless and reliable data transmission.