345-056-525-558

Heilind Number:EDA345-056-525-558
Manufacturer:EDAC
Manufacturer Number:345-056-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-558

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures secure and reliable power transmission. With two rows and 56 positions, it offers ample space for seamless board-to-board connection. The .1-inch pitch and .2-inch row spacing guarantee efficient signal transfer, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your system with this essential connector for optimal performance and longevity.