345-056-525-578

Heilind Number:EDA345-056-525-578
Manufacturer:EDAC
Manufacturer Number:345-056-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency, it features 56 positions spread across two rows, ensuring seamless data transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability for long-term use. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation facilitates hassle-free installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly process with this essential component.