345-056-525-588

Heilind Number:EDA345-056-525-588
Manufacturer:EDAC
Manufacturer Number:345-056-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-588

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, this connector ensures reliable performance even in demanding environments. With two rows of 56 positions each, it offers ample connectivity for your circuit boards. The copper alloy contacts provide secure and efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Whether you're working on a new project or upgrading existing systems, this connector, with a straight mount orientation, is an essential component. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Trust in its quality and precision for seamless board-to-board connections in your applications.