345-056-525-602

Heilind Number:EDA345-056-525-602
Manufacturer:EDAC
Manufacturer Number:345-056-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-602

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row of 56 contact positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and visual appeal. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity within tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is as reliable as it is versatile. Whether for industrial applications or DIY projects, its straight mount orientation and robust construction make it a must-have component for any electronics enthusiast. Upgrade your setup with this essential connector and experience seamless, high-speed data transfer like never before.