345-056-525-603

Heilind Number:EDA345-056-525-603
Manufacturer:EDAC
Manufacturer Number:345-056-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-603

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Featuring 56 positions in a single row layout, this connector ensures seamless data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from high-quality Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers ease of installation. Elevate your PCB assembly with this essential component.