345-056-525-604

Heilind Number:EDA345-056-525-604
Manufacturer:EDAC
Manufacturer Number:345-056-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 56 positions in a single row, it ensures seamless and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Crafted with copper alloy contacts, it provides reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Its straight mount orientation allows for hassle-free installation. Elevate your PCB assembly with this essential component.