345-056-525-608

Heilind Number:EDA345-056-525-608
Manufacturer:EDAC
Manufacturer Number:345-056-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 56 positions with a pitch of .1 inches, allowing for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and single-row layout make for easy installation. Upgrade your PCB connections with this essential component.