345-056-525-612

Heilind Number:EDA345-056-525-612
Manufacturer:EDAC
Manufacturer Number:345-056-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 56 positions in a single row layout, this green connector is designed for seamless integration in your electronic assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing material, UL 94V-0 thermoplastic polyester, ensures durability and safety. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation further simplifies installation. Trust in this connector for optimal performance and connectivity in your PCB projects.