345-056-525-658

Heilind Number:EDA345-056-525-658
Manufacturer:EDAC
Manufacturer Number:345-056-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-658

Detailed Description

Enhance your electronic connections with this high-performance 56-position Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure precision and efficiency in assembly. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential component that's not just a connector, but a bridge to seamless functionality.