345-056-525-688

Heilind Number:EDA345-056-525-688
Manufacturer:EDAC
Manufacturer Number:345-056-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-525-688

Detailed Description

Enhance your electronic connections with our robust 56-position Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your connectivity with this essential component.